HDP26-24-31PE-L017
Conn Circular Housing Inline Circular Housing Plug PIN 31 POS 24 Shell Size Glass Filled Polyamide 66
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Housings
Avnet Manufacturer Part #: HDP26-24-31PE-L017
Secondary Manufacturer Part#: 91R0967
- RoHS 10 Compliant
- Tariff Charges
The HDP26-24-31PE-L017 from Deutsch is a 31 position sealed circular plug housing for male terminals. This heavy duty plastic housing is designed specifically for the truck, bus and off-highway industry. It quick connect and disconnect bayonet style coupling of this connector reduces assembly line time and installation costs.
- Operating voltage of 250VDC
- Black colour glass filled polyamide body (PA GF)
- Cable exit angle is 180°
- Operating temperature range from -55°C to 125°C 
- IP67 degree of protection 
- Copper alloy contacts with nickel plating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyamide 66 | ||
| PIN | ||
| DEUTSCH HDP Series Cable Mount Circular Connector | ||
| Plug | ||
| 31 | ||
| -55 to 125 °C | ||
| 49.53 x 42.55 mm | ||
| HDP | ||
| 24 | ||
| Inline Circular Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |