HDIM100DBE8P3
Pressure Sensor 2.24V to 2.26V -100mbar to 100mbar Differential 6-Pin SMD
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: HDIM100DBE8P3
Secondary Manufacturer Part#: 2003157-F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 0.5% | ||
| 6 | ||
| 100 psi | ||
| -100 psi | ||
| 85 °C | ||
| -20 °C | ||
| I2C | ||
| Dual Barbless Radial Port | ||
| Differential | ||
| HDI Series | ||
| SMD | ||
| Surface Mount | ||
| Analog, Ratiometric, Digital | ||
| 3.3 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |