HDB36-24-91SN-059
Conn Circular Housing Inline Plug SKT 9 POS 24 Shell Size Aluminum Alloy Box
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Housings
Avnet Manufacturer Part #: HDB36-24-91SN-059
Secondary Manufacturer Part#: HDB36-24-91SN-059
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Aluminum Alloy | ||
| Socket | ||
| HDB Series Bayonet Coupling Connectors | ||
| Plug | ||
| 9 | ||
| -55 to 125 °C | ||
| 49.32 x 116.74 mm | ||
| HDB | ||
| 24 | ||
| Inline Circular Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |