HD34-18-14PE-059
Conn Circular Housing Inline Receptacle PIN 14 POS 18 Shell Size Aluminum Alloy Box
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Housings
Avnet Manufacturer Part #: HD34-18-14PE-059
Secondary Manufacturer Part#: HD34-18-14PE-059
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Aluminum Alloy | ||
| PIN | ||
| HD30 Series Bayonet Coupling Connectors | ||
| Receptacle | ||
| 14 | ||
| -55 to 125 °C | ||
| 44.45 x 81.7 x 41.28 mm | ||
| HD30 | ||
| 18 | ||
| Inline Circular Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538903000 |