HD16-9-1939SE
Automotive Connector Housing, HD10, Plug, 9 Ways, AMP HD10 Series Size 16 Socket Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Housings
Avnet Manufacturer Part #: HD16-9-1939SE
Secondary Manufacturer Part#: 38AH5713
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyamide | ||
| Socket | ||
| HD10 Series Circular Connectors | ||
| Plug | ||
| 9 | ||
| -55 to 125 °C | ||
| 40.39 x 41.46 mm | ||
| HD10 | ||
| Inline Circular Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |