HD10-9-1939PE
Automotive Connector Housing, HD10, Receptacle, 9 Ways, AMP HD10 Series Size 16 Pin Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Housings
Avnet Manufacturer Part #: HD10-9-1939PE
Secondary Manufacturer Part#: HD10-9-1939PE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyamide | ||
| PIN | ||
| HD10 Series Circular Connectors | ||
| Receptacle | ||
| 9 | ||
| -55 to 125 °C | ||
| 36.5 x 42.18 x 36.5 mm | ||
| HD10 | ||
| Flange Mount Circular Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |