HD10-9-1939P-BP03
Conn Circular Housing Flange Mount Receptacle PIN 9 POS Glass Filled Polyamide Box
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Housings
Avnet Manufacturer Part #: HD10-9-1939P-BP03
Secondary Manufacturer Part#: HD10-9-1939P-BP03
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyamide | ||
| PIN | ||
| HD10 Series Circular Connectors | ||
| Receptacle | ||
| 9 | ||
| -55 to 125 °C | ||
| 44.45 x 42.18 x 41.28 mm | ||
| HD10 | ||
| Flange Mount Circular Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |