HCLA12X5EB
Pressure Sensor 0.25V to 4.25V -12.5mbar to 12.5mbar Differential 8-Pin SMD
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: HCLA12X5EB
Secondary Manufacturer Part#: 2002983-F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1% | ||
| 8 | ||
| 12.5 psi | ||
| -12.5 psi | ||
| 85 °C | ||
| -25 °C | ||
| SPI | ||
| Dual Barbless Radial Port | ||
| Differential | ||
| HCLA Series | ||
| SMD | ||
| Surface Mount | ||
| Analog, Ratiometric, Digital | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |