HCH215J10RJ
Resistor, 10 Ohm, ± 5%, 300 W, Wirewound, High Power, Wire Leaded
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Panel/Chassis Mount Resistors
Avnet Manufacturer Part #: HCH215J10RJ
Secondary Manufacturer Part#: 31AJ8878
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 W | ||
| 31 mm | ||
| 215 mm | ||
| HCH | ||
| 60 mm | ||
| 10 | ||
| 5 | ||
| Chassis Mount | ||
| Wirewound | ||
| Wire Leaded | ||
| High Power | ||
| ±200 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |