HCEM010DUE9P5
Pressure Sensor 4.23V to 4.27V 0mbar to 10mbar Differential 8-Pin SMD
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: HCEM010DUE9P5
Secondary Manufacturer Part#: 2003983-F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 0.5% | ||
| 8 | ||
| 10 psi | ||
| 0 psi | ||
| 85 °C | ||
| -25 °C | ||
| SPI | ||
| Dual Barbed Radial Port | ||
| Differential | ||
| HCE Series | ||
| SMD | ||
| Surface Mount | ||
| Analog, Ratiometric, Digital | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |