PDP SEO Portlet

HB17M0FZAE

Resistor, 7 MOhm, ± 1%, 1 W, Axial Leaded, Thick Film, High Voltage

Manufacturer:TE Connectivity
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: HB17M0FZAE
Secondary Manufacturer Part#: 4-1625958-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HB is a tough epoxy coated high voltage resistor, with axial or radial leads, values up to 1G Ohm and an operational voltage to 20kV as standard and 30kV to order. The resistors are made from quality materials for optimum reliability and stability.

  • Up to 15kV Element Voltage
    • Unique specification for the most demanding applications
  • High Ratio of Size to Power
    • The solution to your PCB population problems
  • 1kW to 1GW
    • Coupled with 1% tolerance gives ultimate design flexibility
  • Established Product with Proven Reliability
  • Low Inductance
    • For the fastest switching speeds
  • Power Dissipation : 2 W
  • Power Rating @ 70°C: 1 W

Technical Attributes

Find Similar Parts

Description Value
-55 °C
1 W
26.3 mm
HB Series
3 mm
7 MOhm
± 1%
Axial Leaded
Thick Film
High Voltage
± 100ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: