PDP SEO Portlet

H861K9BYA

Resistor, 61.9 kOhm, ± 0.1%, 250 mW, Axial Leaded, Metal Film, Precision

Manufacturer:TE Connectivity
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: H861K9BYA
Secondary Manufacturer Part#: 6-1879665-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Holco H8 series are axial leaded precision metal film resistors that meet the requirement for economically priced components for industrial and military applications. The manufacturing facility utilises closely controlled production processes including the sputter coating of metal alloy films to ceramic substrates and laser spiralling to achieve close tolerance and high stability resistors. An epoxy coating is applied for environmental and mechanical protection.

  • Resistance value ranging from 10ohm to 1Mohm
  • Power rating of 0.25W at 70°C
  • Limiting element voltage of 350V
  • Temperature coefficient (TCR) of ±15ppm/°C
  • High pulse withstand
  • Low reactance
  • Long term stability

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.25 W
2.5 mm
7.2 mm
HOLCO Series
61.9
0.1
Axial Leaded
Metal Film
Precision
15.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.87286
5000+
$0.82242
10000+
$0.76227
25000+
$0.68968
50000+
$0.6747