H81K0BBA
Resistor, 1 kOhm, ± 0.1%, 250 mW, Axial Leaded, Metal Film, Precision
Manufacturer:TE Connectivity
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: H81K0BBA
Secondary Manufacturer Part#: 1-1879642-6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.25 W | ||
| 2.5 mm | ||
| 7.2 mm | ||
| HOLCO Series | ||
| 1 | ||
| 0.1 | ||
| Axial Leaded | ||
| Metal Film | ||
| Precision | ||
| 10.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |