H4P1K0FZA
Resistor, 1 kOhm, ± 1%, 1 W, Axial Leaded, Metal Film, Precision
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: H4P1K0FZA
Secondary Manufacturer Part#: 4-1879627-9
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 1.0000 W | ||
| 3.7 mm | ||
| 10 mm | ||
| HOLCO Series | ||
| 1 | ||
| 1 | ||
| Axial Leaded | ||
| Metal Film | ||
| Precision | ||
| 100.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210045 |