H4113KBCA
Resistor, 113 kOhm, ± 0.1%, 500 mW, Axial Leaded, Metal Film, Precision
Manufacturer:TE Connectivity
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: H4113KBCA
Secondary Manufacturer Part#: 9-1879680-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 500 mW | ||
| 3.7 mm | ||
| 10.5 mm | ||
| HOLCO Series | ||
| 113 kOhm | ||
| ± 0.1% | ||
| Axial Leaded | ||
| Metal Film | ||
| Precision | ||
| ± 50ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |