PDP SEO Portlet

GDS08S04

Switch DIP ON OFF SPST 8 Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: GDS08S04
Secondary Manufacturer Part#: 1-1825006-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile
  • End stackable
  • Auto insertable
  • Piano actuator (GD)
  • Classic profile
  • Recessed rocker actuator (GDR)
  • Gold contacts

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
260
Surface Mount
-40 to 100 °C
SPST
20.18 x 9.3 x 2.7 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$2.57262
7200+
$1.9779
12000+
$1.89772
26400+
$1.45403
50400+
$1.4273