PDP SEO Portlet

GDH04S04

DIP / SIP Switch, 4 Circuits, Recessed, Surface Mount, SPST, 24 V, 25 mA

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: GDH04S04
Secondary Manufacturer Part#: 1571983-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1571983-4 is a GDH series DIP switch.

  • Low profile, half pitch, gold contacts
  • Gull wing leg style, recessed rocker actuator style
  • 4 positions, 4 switches, single pole - single throw configuration (pole-throw)
  • 0.1A contact current rating
  • 50VDC operating voltage
  • Polyphenylene sulphide (PPS) case, gold PCB contact termination area plating/switch contact plating
  • Nickel contact underplating, copper alloy contact base
  • Surface mount termination method to PCB, UL 94V-0 UL flammability rating
  • 1.27mm centreline (pitch), 2.21mm height, 6.2mm length
  • Operating temperature range from -30 to 85°C

Technical Attributes

Find Similar Parts

Description Value
Recessed Rocker
PPS (Polyphenylene Sulfide)
Copper Alloy
Gold
260
25 mA
24 V
Surface Mount
4
-30 to 85 °C
8
SPST
6.2 x 8.13 x 2.3 mm mm
GDH
SMD DIP
OFF ON
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  360.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.88018