PDP SEO Portlet

GA10K3MCD1

Thermistor NTC 10KOhm ±0.5%

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: GA10K3MCD1
Secondary Manufacturer Part#: GA10K3MCD1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GA10K3MCD1 is a Micro BetaCHIP (MCD) thermistor probe suited for applications that require rapid temperature response and where space is limited. This NTC thermistor is potted in a polyimide tube with a thermally conductive epoxy. Typical applications inc

  • Resistance is 10Kohm at 25°C with ±0.2°C
  • Smaller than miniature BetaCURVE devices
  • Rapid time response (200 milliseconds in liquids)
  • 38AWG solid nickel bifilar with polyester type insulation
  • Small tip diameter

Technical Attributes

Find Similar Parts

Description Value
3976K
± 0.5%
152
Free Hanging
125 °C
-40 °C
0.5
PI (Polyimide)
Micro BetaCHIP Series
200
Probe, Cylindrical

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9025198085
Schedule B: 9025198080
In Stock :  1000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 85 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$10.60811
1000+
$8.72848
2500+
$8.094
5000+
$7.47748
10000+
$6.3923