PDP SEO Portlet

GA10K3435STM010

TPE OM Probe Analog Output 10000Ohm 3435K 24AWG Cable Mount 1m

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: GA10K3435STM010
Secondary Manufacturer Part#: 77AH7818
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GA10K3435STM010 is a TPE overmolded probe with probe head dimensions of Ø 5 x 20mm(1meter). This thermistor assembly consists of a NTC thermistor soldered to a single insulated TPE extension cable. The sensor and the extension cable are molded together as one hot vulcanized unit to give a high degree of protection against water/moisture ingress. Typical applications include building management applications, heater control and air conditioning.

  • Resistance is 10Kohm at 25°C with ±1%
  • Ideal for HVAC applications
  • 24AWG Zipcord TPE cable
  • IP 67 rated
  • Insulation resistance 100Mohm at 500VDC
  • Temperature range from -35°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
3435K
± 1%
980
Free Hanging
105 °C
-35 °C
5
TPE (Thermoplastic Elastomer)
44900 Series
15
Probe, Cylindrical

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 99 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$15.91
10+
$14.23
25+
$13.58
50+
$13.44
100+
$12.97
250+
$12.72
500+
$12.46