PDP SEO Portlet

GA100K6A1B

NTC Thermistor, Bead/Radial Leaded, 100kohm, 4261K, Free Hanging, -40°C to 125°C, BetaCURVE I Series

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: GA100K6A1B
Secondary Manufacturer Part#: GA100K6A1B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GA100K6A1B is a 100K6A1 series 1 BetaCURVE chip thermistor. It is soldered to 32AWG alloy 180 leads and encapsulated in Stycast epoxy resin. Typical applications include temperature sensing, control and compensation, tight tolerance instrumentation, assembly into probes for a wide variety of applications and general instrumentation applications.

  • Resistance is 100Kohm at 25°C with 0.2°C
  • Thermally conductive epoxy coating
  • Ø 2.4mm maximum diameter
  • Alloy lead wires for reduced thermal conductivity
  • Interchangeability
  • Proven stability and reliability, rapid time response
  • Temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
4261K
± 0.5%
76
Through Hole
125 °C
-40 °C
BetaCURVE Series I
1
Bead, Radial Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 152 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$9.36486
1000+
$7.70861
2500+
$7.41514
5000+
$7.0399
10000+
$5.625