PDP SEO Portlet

G-TPMO-101

Temp Sensor Digital I2C 5-Pin TO

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: G-TPMO-101
Secondary Manufacturer Part#: 61AC4946
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSD is a contactless temperature measurement system located in a TO5 package. The TSD includes an infrared sensor (thermopile) and a sensor signal conditioner.

The TSD can be interfaced to any microcontroller by an I2C interface. This microcontroller has to calculate the temperature results based on the ADC values and the calibration parameters

  • 0°C to +100°C measurement range
  • Small size
  • Up to ±1°C accuracy
  • I2C Interface
  • Low current consumption
  • Operating Temperature Range: -10°C to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 41 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$13.17