PDP SEO Portlet

G-TPCO-031

Thermistor NTC 70KOhm 4-Pin TO-18

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: G-TPCO-031
Secondary Manufacturer Part#: G-TPCO-031
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Band Pass, Infrared
-20°C to 85°C
TS3xx Series
5.34
13.5
1
RTD
TO-18
70
Component
5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9025198060
Schedule B: 9025198080
In Stock :  0
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:1995  Mult:95  
USD $: