G-TPCO-019
Thermistor NTC 43KOhm ±0.3% 4-Pin TO-5
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermopiles
Avnet Manufacturer Part #: G-TPCO-019
Secondary Manufacturer Part#: G-TPCO-019
- RoHS 10 Compliant
- Tariff Charges
Thermopiles are mainly used for contactless temperature measurement in many applications. Their function is to transfer the heat radiation emitted from the objects into a voltage output.
- Thermopile IR-Sensor
- For Contactless Temperature Measurement
- Single Element
- For Industrial Pyrometers
- Silicon Lens
- Accurate Reference Sensor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Silicon | ||
| -20°C to 85°C | ||
| TS Series | ||
| 9.1 | ||
| 13.2 | ||
| 100 | ||
| NTC | ||
| TO-5 | ||
| 43 | ||
| Component | ||
| 0.9 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |