G-NSDOG2-002
Inclinometer X, Y-Axis Analog ±45°
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Motion & Position Sensors, Inclinometers / Tilt Sensors
Avnet Manufacturer Part #: G-NSDOG2-002
Secondary Manufacturer Part#: G-NSDOG2-002
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 | ||
| 85 °C | ||
| -40 °C | ||
| Analog | ||
| X, Y (Inclinometer) | ||
| Polyamide 66 (PA66) | ||
| Tilt | ||
| 30 | ||
| 8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 9031808085 |
| Schedule B: | 9031808080 |