G-NIMO-005
Temp Sensor Digital 8-Pin TDFN
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Temperature Sensor ICs
Avnet Manufacturer Part #: G-NIMO-005
Secondary Manufacturer Part#: G-NIMO-005
- RoHS 10 Compliant
- Tariff Charges
The G-NIMO is a single chip, temperature sensor. It provides factory calibrated data corresponding to the measured temperature. The data is provided via PWM output. The temperature range is -40°C to +125°C while the resolution is 0.01°C. The TDFN8 package provides smallest size and very fast time response.
- High Accuracy Temperature Sensor
- 16 bit Resolution
- High Speed, low Response Time
- Low Power Consumption
- PWM Output
- Small TDFN8 Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 1°C | ||
| 125 | ||
| -40 | ||
| 1 | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| SDM | ||
| TSYS02 Series | ||
| 16 | ||
| TDFN | ||
| Digital | ||
| 3.6 | ||
| 1.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533908000 |
| Schedule B: | 8533900000 |