PDP SEO Portlet

G-NIMO-003

Temp Sensor Digital Serial (I2C) 8-Pin TDFN

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: G-NIMO-003
Secondary Manufacturer Part#: G-NIMO-003 (TSYS02D)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSYS02D is a single chip, temperature sensor. It provides factory calibrated data corresponding to the measured temperature. The data is provided via I²C interface. The temperature range is -40°C to +125°C while the resolution is 0.01°C. The TSYS02D can be interfaced to any microcontroller by an I²C interface. The TDFN8 package provides smallest size and very fast time response.

  • High Accuracy ±0.2°C @ Temp.: -5°C to +50°C
  • I2C Interface up to 400kHz
  • 16 bit Resolution
  • High Speed, Low Power Consumption
  • Small IC-Package TDFN8 2.5mm x 2.5mm
  • Operating Temperature Range: -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
± 1°C
125
-40
1
8
125 °C
-40 °C
I2C
TSYS02 Series
16
TDFN
Digital
3.6
1.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533908000
Schedule B: 8533900000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: