PDP SEO Portlet

G-MRMO-031

Universal Magnetic Encoder 20-Pin TSSOP

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: G-MRMO-031
Secondary Manufacturer Part#: G-MRMO-031
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KMA36 is a highly reliable universal magnetic position sensor for precise rotational or linear measurement with a resolution up to 0.04 degree. These digital position sensors feature a system-on-chip technology that combines a magnetoresistive element along with analog to digital converter and signal processing in a standard small package. By using Anisotropic Magneto Resistive (AMR) technology, the KMA36 is able to determine accuractly and non-contacting the magnetic angle of an external magnet over 360°, as well as the incremental position on a magnetic pole strip with 5 mm pole length. Its sleep and low power mode as well as automatic wake-up over I2C - make the KMA36 ideal for many battery applications. Position data can be transmitted using a PWM or digital two-wire (SDA, SCL) communication bus. Using the programmable parameters of this digital position sensor, the user can have access to a wide range of configuration to ensure the maximum of freedom and functionalities.

Used as both a linear position sensor or a rotary position sensor, these KMA36 magnetoresistive sensors designed by MEAS (Measurement Specialties) are insensitive to magnetic drift due to mechanical tolerances, changes in temperature or thermal stress. The maintenance-free operation and high bandwidth of this universal magnetic encoder makes it a good choice for dynamic applications in harsh environments.

  • Contactless Absolute 360° (180°) angle measurement
  • Incremental mode
  • Linear mode
  • Standard I2C Interface (100 kHz)
  • Programmable resolution up to 13 bit (0.04 degree)
  • Very low hysteresis
  • High accuracy mode
  • User programmable parameters
  • Low power mode
  • Sleep and automatic wake-up over I2C
  • Programmable zero position
  • Device address hardware configurable
  • Small Pb-Free package (TSSOP20)
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: