PDP SEO Portlet

G-MRCO-037

Sensor, Magnetic Angle, Anisotropic Magneto Resistive, Passive Analog, SOIC-8

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: G-MRCO-037
Secondary Manufacturer Part#: G-MRCO-037
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

G-MRCO-037 is a magnetic field sensor based on the anisotropic magneto resistance effect, i.e. it is sensing the magnetic field direction independently on the magnetic field strength for applied field strengths H>14KA/m. The sensor contains two parallel supplied wheatstone bridges, which enclose a sensitive angle of 45 degrees. A rotating magnetic field in the surface parallel to the chip (x-y plane) will deliver two independent sinusoidal output signals, one following a cos(2a) and the second following a sin(2a) function, a being the angle between sensor and field direction. Suitable for absolute and incremental angle measurement, motor motion control, robotics, camera positioning, potentiometer replacement, position measurement in medical applications and automotive (steering angle, torque, etc.) applications.

  • Magnetic angle sensor and AMR sensor with 180° period
  • High accuracy and high resolution
  • Qualified for automotive applications
  • Contactless angular position and design optimized linearity
  • High accuracy, low cost, low power and self diagnosis feature
  • User has complete control over signal evaluation
  • High rotational speed possible
  • Extended operating temperature range from -40°C to +150°C
  • Ideal for harsh environments due to magnetic sensing principle
  • 8.5V supply voltage, operating temperature range from -40 +150°C

Technical Attributes

Find Similar Parts

Description Value
400
14
8
150 °C
-40 °C
SOIC
Angular
8.5
0

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  0
Additional inventory
Factory Lead Time: 176 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.85714
5000+
$1.64865
10000+
$1.5386
50000+
$1.53075
100000+
$1.5229