PDP SEO Portlet

G-MRCO-015

Magnetoresistive Sensor 8-Pin SO T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: G-MRCO-015
Secondary Manufacturer Part#: G-MRCO-015
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KMT32B is a magnetic field sensor based on the anisotropic magneto resistance effect, i.e. it is sensing the magnetic field direction independently on the magnetic field strength for applied field strengths H>25 kA/m. The sensor contains two parallel supplied Wheatstone bridges, which enclose a sensitive angle of 45 degrees.

  • AMR Sensor with 180° period
  • High accuracy
  • high resolution
  • for the use at moderate field strengths
  • tiny TDFN package
  • ROHS & REACH compliant

Technical Attributes

Find Similar Parts

Description Value
8

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808085
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.68571
5000+
$1.48649
10000+
$1.35526
50000+
$1.29675
100000+
$1.2901