PDP SEO Portlet

FST-22.25A-10

FFC Jumper Cable 10Conductor 300VAC 2.54mm 2A

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: FST-22.25A-10
Secondary Manufacturer Part#: FST-22.25A-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.54 mm
Teflon
2 A
10
-40 to 150 °C
FST
Jumper
300 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  613.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: