PDP SEO Portlet

FSMSMTR

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: FSMSMTR
Secondary Manufacturer Part#: 1437566-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Silver Clad
Tin-Silver
260
Surface Mount
-40 to 85 °C
SPST
3.5 x 4.3 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509032
Schedule B: 8536509030
In Stock :  34200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $:
1800+
$0.17789