FSMSM
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: FSMSM
Secondary Manufacturer Part#: 1437566-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Stainless Steel | ||
| Silver | ||
| 260 | ||
| Surface Mount | ||
| -30 to 85 °C | ||
| SPST | ||
| 3.5 x 4.57 mm | ||
| OFF (ON) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |