PDP SEO Portlet

FSM8JRT

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Radial Tape

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: FSM8JRT
Secondary Manufacturer Part#: 147694-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Silver Clad
265
Through Hole
-40 to 105 °C
SPST
6.19 x 6.19 x 9.5 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509032
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:16000  Mult:16000  
USD $:
16000+
$0.07936
32000+
$0.07089
64000+
$0.06615
112000+
$0.06581
224000+
$0.06547