PDP SEO Portlet

FSM6JSMA

Tactile Switch, FSMJSM, Top Actuated, Surface Mount, Round Button, 160 gf, 50mA at 24VDC

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: FSM6JSMA
Secondary Manufacturer Part#: 4-1437565-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FSM6JSMA is a black micro-miniature pushbutton Tactile Switch. It is made of copper alloy contact base with silver-plated contact.

  • SPST-NO Contact Configuration
  • Round Actuator Style
  • Gull Wing Leg Style
  • Vertical Mounting Angle
  • Polyamide Actuator and Case

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Silver
260
Surface Mount
-20 to 85 °C
6 x 10 x 7.25 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  27750.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$0.17624
50250+
$0.15525
100500+
$0.1388
201000+
$0.13294
402000+
$0.1305