PDP SEO Portlet

FSM1LPTR

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: FSM1LPTR
Secondary Manufacturer Part#: 1-1437565-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Silver
Silver
260
Surface Mount
-20 to 85 °C
SPST
6.19 x 8 x 3.09 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509032
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$0.44218
6000+
$0.33996
10500+
$0.28813
25500+
$0.24991
51000+
$0.22488