PDP SEO Portlet

FSM102

Switch Tactile OFF (ON) SPST Button PC Pins 0.05A 12VDC 1.57N Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: FSM102
Secondary Manufacturer Part#: 1437565-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Silver Clad
265
Through Hole
-20 to 85 °C
SPST
12 x 12.5 x 12 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536504000
Schedule B: 8536504000
In Stock :  194.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:350  Mult:1  
USD $:
350+
$0.25087
10000+
$0.21178
25000+
$0.2107
50000+
$0.20962
100000+
$0.20855