PDP SEO Portlet

FSM100

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: FSM100
Secondary Manufacturer Part#: 1437565-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small PCB footprint

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Silver Clad
265
Through Hole
-20 to 85 °C
SPST
12 x 12.5 x 4.4 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
8000+
$0.22504
16000+
$0.19104
32000+
$0.166
56000+
$0.14574
104000+
$0.13331