FDBA 56-8-3A-SN-K
Conn Circular F 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: FDBA 56-8-3A-SN-K
Secondary Manufacturer Part#: ZPF000000000019805
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Gold | ||
| 3Signal | ||
| Plug | ||
| 8-3A | ||
| Gold over Nickel | ||
| Cable Mount | ||
| 3 POS | ||
| 1 | ||
| -55 to 200 °C | ||
| 17.75 mm | ||
| 17.75 x 25.55 mm | ||
| 25.55 mm | ||
| No | ||
| Crimp | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536695050 |