PDP SEO Portlet

FCR1206J10R

SMD Chip Resistor, 10 Ohm, ± 5%, 125 mW, 1206 [3216 Metric], Thin Film, Fusible

Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: FCR1206J10R
Secondary Manufacturer Part#: 1879229-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Precious metal terminations are screen printed onto a ceramic base and fired. The resistive element is screen printed and fired and the passivation layer added. Each resistor is trimmed to tolerance by sand blasting. The prescribed tile is broken into strips, the end plating is fired on and the strips broken into individual components. Final termination is made by electroplating.

  • Chip resistors with known fusible characteristics. These resistors will not produce flames or smoke during fusing
  • Suitable for battery operated circuits
  • Case sizes 0603, 0805, 1206, 1210 and 2010
  • FCR chip resistors are suitable for most applications, including high frequency operation

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.125 W
3.2 mm
FCR Series
1.6 mm
10
5
1206
Thin Film
Fusible
500.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100065
Schedule B: 8533100070
In Stock :  0
Additional inventory
Factory Lead Time: 198 Weeks
Price for: Each
Quantity:
Min:25000  Mult:25000  
USD $: