FCB46R8J
Resistor, 6.8 Ohm, ± 5%, 4 W, Radial Leaded, Wirewound, High Power
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: FCB46R8J
Secondary Manufacturer Part#: 3-1623714-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 4.0000 W | ||
| 5 mm | ||
| 24.2 mm | ||
| FC Series | ||
| 5 | ||
| 6.8 | ||
| 5 | ||
| Radial Leaded | ||
| Wirewound | ||
| High Power | ||
| 40, 80 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |