PDP SEO Portlet

FC2231-0000-0100-L

Compression Load Cell 10lbf to 100lbf

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: FC2231-0000-0100-L
Secondary Manufacturer Part#: FC2231-0000-0100-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FC22 is a medium compression force sensor that creates new markets previously unrealizable due to cost and performance constraints. The FC22 offers normalized zero and span for interchangeability and is thermally compensated for changes in zero and span with respect to temperature.

The FC22 incorporates MEAS’ proprietary Microfused technology which employs micromachined silicon piezoresistive strain gages fused with high temperature glass to a high performance stainless steel substrate. Microfused technology eliminates age-sensitive organic epoxies used in traditional load cell designs providing excellent long term span and zero stability. The FC22 measures direct force and is therefore not subject to leaddie fatigue failure common with competitive designs which use a pressure capsule embedded within a silicone gel-filled cavity. Operating at very low strains, Microfused technology provides an essentially unlimited cycle life expectancy, superior resolution, and high over-range capabilities.

Cost-optimization of the FC22 brings your OEM product to life whether you need thousands or millions of load cells annually. Although the standard model is ideal for a wide range of applications, our dedicated design team at our Load Cell Engineering Center is ready to provide you with custom designs for your OEM applications.

  • 10 – 100 lbf Ranges
  • High Level or mV Outputs
  • Interchangeable
  • Compact Easy to Fixture Design
  • CE Compliance

Technical Attributes

Find Similar Parts

Description Value
24
609.6
Cable
5.25
4.75
± 1%
Compression Load Cell
85 °C
-40 °C
FC22 Series
0.5-4.5V
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808080
In Stock :  15.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:32  Mult:32  
USD $:
32+
$40.45456