PDP SEO Portlet

EV200HAANA

Contactor SPST-NO 36VDC 2-Pole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Contactors
Avnet Manufacturer Part #: EV200HAANA
Secondary Manufacturer Part#: 09J3879
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EV200HAANA is a KILOVAC contactor with 1 form X (SPST-NO-DM) contact arrangement. It has auxiliary contact for easy monitoring of power contact position. This contactor is designed to be the smallest, lightest weight and low cost sealed contactor in industry. It has built-in coil economizer and versatile coil/power connections. It is hermetically sealed, intrinsically safe and operates in explosive/harsh environments with no oxidation or contamination of coils or contacts including long periods of non operation.

  • Designed to be the smallest, lightest weight, lowest cost sealed contactor in the industry with its current rating (500A carry, 2000A interrupt at 320VDC)
  • Built-in coil economizer - only 1.7W hold power @ 12VDC and it limits back EMF to 0V. Models requiring external economizer also available
  • Optional auxiliary contact for easy monitoring of power contact position
  • Hermetically sealed - intrinsically safe, operates in explosive/harsh environments with no oxidation or contamination of coil or contacts, during long periods of non-operation
  • Versatile coil/power connections

Technical Attributes

Find Similar Parts

Description Value
SPST-NO
36 V
Flange Mount
2
-40 to 85 °C
EV200
900 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$184.94
3+
$182.75
5+
$180.56
10+
$178.37
25+
$0