ER74R33KT
Resistor, 330 Milliohms, ± 10%, 3 W, Axial Leaded, Wirewound, High Power
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: ER74R33KT
Secondary Manufacturer Part#: 8-1623746-6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 °C | ||
| -55 °C | ||
| 3.0000 W | ||
| 6 mm | ||
| 13.5 mm | ||
| ER Series | ||
| 330 | ||
| 10 | ||
| Axial Leaded | ||
| Wirewound | ||
| High Power | ||
| 0.0000, 200.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |