EP5W470RJ
Resistor, 470 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, Anti-Surge
- RoHS 10 Compliant
- Tariff Charges
The wire wound axial leaded resistor is robustly manufactured with high quality materials and offers flame proof coating and is designed and tested to withstand power surges of up to 12KV.
- Power up to 10W in Small Size
- 16 Size / Power Options
- Specially Designed and Tested for Surge Immunity
- Flame Resistant Coating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 5 W | ||
| 8.5 mm | ||
| 8.5 mm | ||
| EP Series | ||
| 25 | ||
| 470 | ||
| 5 | ||
| Axial Leaded | ||
| Wirewound | ||
| Anti-Surge | ||
| 300 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |