PDP SEO Portlet

EP3W33RJ

Resistor, 33 Ohm, ± 5%, 3 W, Axial Leaded, Wirewound, Anti-Surge

Manufacturer:TE Connectivity
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: EP3W33RJ
Secondary Manufacturer Part#: 2176079-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The wire wound axial leaded resistor is robustly manufactured with high quality materials and offers flame proof coating and is designed and tested to withstand power surges of up to 12KV.

  • Power up to 10W in Small Size
  • 16 Size / Power Options
  • Specially Designed and Tested for Surge Immunity
  • Flame Resistant Coating

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
3 W
6.5 mm
17.5 mm
EP Series
33 Ohm
± 5%
Axial Leaded
Wirewound
Anti-Surge
± 300ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.1314
50000+
$0.12904
100000+
$0.12838
250000+
$0.12772
500000+
$0.12707