EP1WSSS12RJ
Through Hole Resistor, 12 ohm, EP Series, 1 W, ± 5%, Axial Leaded, 500 V
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: EP1WSSS12RJ
Secondary Manufacturer Part#: 2-2176609-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 1 W | ||
| 2.5 mm | ||
| 6.8 mm | ||
| EP Series | ||
| 12 Ohm | ||
| ± 5% | ||
| Axial Leaded | ||
| Wirewound | ||
| Anti-Surge | ||
| ± 400ppm/°C | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |