PDP SEO Portlet

EEC-325X4B

Enclosure Connector Enclosure Glass Filled Polyamide 66 Black IP68/IP6K9K

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: EEC-325X4B
Secondary Manufacturer Part#: EEC-325X4B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEC-325X4B is a compact circuit board enclosure that accept snap-in headers. The enclosure features a through hole mounting flange on each side. Designed with space to accommodate one or more DT or DTM series interfaces, the headers feature 90° pins.

  • Automotive connector enclosure
  • Black thermoplastic housing
  • Without vent hole
  • 82.55mm X 101.6mm board size
  • UL flammability rating : UL 94V-0
  • Degree of protection : IP68, IP6K9K
  • Operating temperature range : -55 to 125°C

Technical Attributes

Find Similar Parts

Description Value
Black
IP68|IP6K9K
Glass Filled Polyamide 66
-55 to 125 °C
118.8 x 114 x 34.75 mm
Connector Enclosure

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: