PDP SEO Portlet

EC1432-000

Cable Accessories Marker White Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: EC1432-000
Secondary Manufacturer Part#: EC1432-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Z-Type push-on wire markers are individual push-on characters used to identify wires and small cables permanently. They are designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes.

Z-Type push-on wire markers are a simple, cost-effective solution for many commercial wire identification applications. The markers are supplied either straight cut or chevron cut: the chevron cut option ensures the legends remain aligned.

  • Z-Type Push-on Wire Marker
  • Legend Name: Q"
  • Legend Color: White
  • Marker Size: 23
  • Marker Length: 6 mm
  • Cable Diameter: 5.5 to 8.9 mm
  • Resistant to sea water, fuels and oils
  • Applicator wands for easy marker installation
"

Technical Attributes

Find Similar Parts

Description Value
White
-45 to 70 °C
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909910
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $:
2000+
$0.03572
4000+
$0.0349
8000+
$0.03425
16000+
$0.03362
32000+
$0.0329