PDP SEO Portlet

EC1400-000

Cable Accessories Marker Yellow Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: EC1400-000
Secondary Manufacturer Part#: EC1400-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Z-Type push-on wire markers are individual push-on characters used to identify wires and small cables permanently. They are designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes.

Z-Type push-on wire markers are a simple, cost-effective solution for many commercial wire identification applications. The markers are supplied either straight cut or chevron cut: the chevron cut option ensures the legends remain aligned.

  • Z-Type Push-on Wire Marker
  • Legend Name: 4"
  • Legend Color: Yellow
  • Marker Size: 23
  • Marker Length: 6 mm
  • Cable Diameter: 5.5 to 8.9 mm
  • Resistant to sea water, fuels and oils
  • Applicator wands for easy marker installation
"

Technical Attributes

Find Similar Parts

Description Value
Yellow
-45 to 70 °C
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909910
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:500  
USD $:
5000+
$0.03286
10000+
$0.03211
20000+
$0.03151
40000+
$0.03094
80000+
$0.03026