DTP04-4P-L012
Automotive Connector Housing, IP68, DTP, Receptacle, 4 Ways, DTP Series Pin Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: DTP04-4P-L012
Secondary Manufacturer Part#: DTP04-4P-L012
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyamide 6.6 | ||
| Straight | ||
| Receptacle | ||
| Gray | ||
| 25 A | ||
| Flange Mount | ||
| 4 | ||
| 2 | ||
| -55 to 125 °C | ||
| 6.71 mm | ||
| 47.27 mm | ||
| 53.34 x 47.27 x 38.1 mm | ||
| 38.1 mm | ||
| 53.34 mm | ||
| DTP | ||
| Sealed | ||
| 200|200 Vdc|Vac | ||
| 14 to 10 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |